Bud Industries ARR-1272-BT

Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
$ 178.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ARR-1272-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Related Parts

Bud IndustriesRR-1364-BT
Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1366-BT
Bud Industries RR-1366-BT 19" Open Rack, 3" Deep Posts, Black, 81.1x20x22 in, RR 1263 Series
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries ARR-1272-BT provided by its distributors.

Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
RACK, OPEN, KNOCK-DOWN,19 IN,44U/77 IN, BLACK,1000LB WT-CAP, ALUMINUM, ARR SERIES
BUD DC-ALUMINUM RELAY RACK_ 7 X 19 Item Number : ARR-1272-BT
Black Aluminum Panel Mount Relay Rack
ALUMINUM RELAY RACK 7 X UPC666020020314
Relay Racks ALUM RR 19x77BLACK
Open Rack Assembly, 77In, Aluminium; Envolvente, Material:Aluminio; Color De La Carcaza:Negro; Altura Externa - Imperial:84.125"; Altura Externa - Métrico:2137Mm; Anchura Externa - Imperial:20.25"; Anchura Externa - Métrico:514Mm |Bud Industries ARR-1272-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARR1272BT