What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries ARR-1276-NF

Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
$ 290.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ARR-1276-NF.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.92%

Related Parts

HammondDNRR42LDW
RACK, OPEN, WELDED,19 IN,24U/42IN, BLACK,1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesRR-1263-BT
Bud Industries RR-1263-BT 19" Open Rack, 3" Deep Posts, Black, 35.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1363-BT
Bud Industries RR-1363-BT 19" Open Rack, 3" Deep Posts, Black, 40.9x20x22 in, RR 1263 Series
Bud IndustriesSF-2194
Bud Industries SF-2194 Wall Mount Rack, Swing Out Frame, 38.3x21.3x18 in, Swing Frame Series
Rack Cabinet 5.50 in. H x 21.00 in. W x 13.00 in. D Desktop Mounting 2U Rack
Rack Cabinet 9.00 in. H x 21.00 in. W x 13.00 in. D Desktop Mounting 4U Rack

Descriptions

Descriptions of Bud Industries ARR-1276-NF provided by its distributors.

Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
RACK, OPEN, KNOCK-DOWN,19 IN,24U/42 IN, NATURAL,1000LB WT-CAP, ALUMINUM, ARR SERIES
Rack Relay; Aluminum; Two-post; 84 x 42 x 19 in.; Natural
Relay Racks ALUM RR 19x42NO FIN
Open Frame Relay Rack, 42In, Aluminium; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado; Altura Externa - Imperial:50"; Altura Externa - Métrico:1270Mm; Anchura Externa - Imperial:20.25"; Altura Externa:50"; Peso:27Lb |Bud Industries ARR-1276-NF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARR1276NF