Bud Industries PS-11505-G

Plastic Enclosure 7.44 in. H x 5.27 in. W x 2.15 in. D ABS Plastic Gray
$ 8.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11505-G.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPSP-11572-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,7.491X4.142X3.437 IN, WINDOW, PSP SERIES
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F
Bud IndustriesPSP-11563-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,5.906X3.74X2.968 IN, WINDOW, PSP SERIES
SerpacWM073I,GY
BOX ABS GRAY 6.880"L X 4.880"W
HammondRP1205C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,5.71X4.13X1.57IN, IP65,RP SERIES
HammondRP1205
ABS enclosure, (L x W x H) 145 x 105 x 40 mm, light gray (RAL 7035), IP65, RP1205

Descriptions

Descriptions of Bud Industries PS-11505-G provided by its distributors.

Plastic Enclosure 7.44 in. H x 5.27 in. W x 2.15 in. D ABS Plastic Gray
Fiberglass Box with Captive Screws and Clear Cover PIP-11760-C, PC+10% Fiberglass Box with Captive Screws and Clear Cover (5.1 X 3.2 X 1.4 In)
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:189Mm; Anchura Externa - Métrico:134Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11505-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11505G