Hammond RP1205

ABS enclosure, (L x W x H) 145 x 105 x 40 mm, light gray (RAL 7035), IP65, RP1205
$ 10.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1205.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.46%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HammondRP1205C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,5.71X4.13X1.57IN, IP65,RP SERIES
HammondRP1200
Polycarbonate enclosure, (L x W x H) 145 x 105 x 40 mm, light gray (RAL 7035), IP65, RP1200
HammondRP1135C
ABS enclosure, (L x W x H) 125 x 85 x 55 mm, light gray (RAL 7035), IP65, RP1135C
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPNR-2602-DG
Bud Industries PNR-2602-DG NEMA Box, Recessed Cover, Dark Gray, 4.7x3.2x2.2 in, PNR Series
Bud IndustriesPN-1323-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 3.54X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond RP1205 provided by its distributors.

ABS enclosure, (L x W x H) 145 x 105 x 40 mm, light gray (RAL 7035), IP65, RP1205
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,5.71X4.13X1.57 IN, IP65,RP SERIES
Enclosure Plastic 5.71 x 4.13 x 1.57 Inch Light Gray ABS with Opaque Lid
Enclosure Material = ABS / Enclosure Material = Polycarbonate / IP Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 105 / External Depth mm = 145 / External Height mm = 45 / Internal Width mm = 98.7 / Internal Depth mm = 138.7 / Internal Height mm = 39.5 / Series = RP / Weight g = 179

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM