Bud Industries PSP-11572-G

Enclosure, Sloped, Desktop, Abs, UL94HB, Gray, 7.491X4.142X3.437 in, Window, Psp Series
$ 8.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PSP-11572-G.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPSP-11573-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,7.491X4.142X2.256 IN, WINDOW, PSP SERIES
Bud IndustriesPC-11462
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPI-1907-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907-LG
SerpacWM053R,GY
BOX ABS GRAY 5.620"L X 3.250"W
Serpac07S,GY
Enclosure Gray ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac053,GY
TWO PIECE ABS ENCLOSURE- GRAY

Descriptions

Descriptions of Bud Industries PSP-11572-G provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,7.491X4.142X3.437 IN, WINDOW, PSP SERIES
Plastic Enclosure 7.49 in. H x 4.14 in. W x 2.31 in. D ABS Plastic Gray
BUD Plastibox Style G Plastic Electronic Enclosure with Battery Compartment Gray (2.3 X 7.5 X 4.1 In) Item Number : PSP-11572-G
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:190Mm; Anchura Externa - Métrico:105Mm; Profundidad Externa - Métrico:59Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PSP-11572-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSP11572G