Bud Industries PSP-11563-G

Enclosure, Sloped, Desktop, Abs, UL94HB, Gray, 5.906X3.74X2.968 in, Window, Psp Series
$ 6.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PSP-11563-G.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11462
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPC-11461
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.22X3.74X1.85 IN, PLASTICASESTYLE E
Bud IndustriesPC-11460
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.22X3.74X1.42 IN, PLASTICASESTYLE E
HammondRL6435
Hammond RL6435 Ritec Hand Held Instrument Enclosure 150 x 100 x 60 Grey
SerpacWM032I,GY
BOX ABS GRAY 4.380"L X 3.250"W
Serpac231,GY
Enclosure Gray ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H

Descriptions

Descriptions of Bud Industries PSP-11563-G provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,5.906X3.74X2.968 IN, WINDOW, PSP SERIES
BUD Plastibox Style G Plastic Electronic Enclosure Gray (1.9 X 5.9 X 3.7 In) Item Number : PSP-11563-G
Plastibox H with Mounting Brackets PT-11668-MB, Plastibox H with Mounting Brackets (6 X 4 X 1.5 In)
Plastic Boxes PLASTIBOX G GRAY
BOX ABS GRAY 5.906"L X 3.740"W
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:95Mm; Profundidad Externa - Métrico:49Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PSP-11563-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSP11563G