Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM073I,GY

Box Abs Gray 6.880"L X 4.880"W
$ 9.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM073I,GY.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SerpacWM073,GY
SURFACE MOUNT ABS ENCLOSURE- GRAY
Serpac073I,GY
BOX ABS GRAY 6.880"L X 4.880"W
Serpac17S,GY
ENCLOSURE, PLASTIC, PLASTIC, BLACK, 6.890 IN., 4.890 IN.
Bud IndustriesPT-11557-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.875X4.875X2.52IN, PLASTIBOXSTYLE F
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F
Bud IndustriesPC-11478
ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 7.87X4.76X1.57 IN, PLASTICASE STYLE I

Descriptions

Descriptions of Serpac WM073I,GY provided by its distributors.

BOX ABS GRAY 6.880"L X 4.880"W
ENCLOSURE, WALL MOUNT, PLASTIC, GRAY; En; ENCLOSURE, WALL MOUNT, PLASTIC, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Grey; External Height - Imperial:2.1"; External Width - Imperial:4.93"; External Depth - Imperial:7.87"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON