Bud Industries PN-1340-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 9.45 X 6.30 X 3.54IN, Pn Series
$ 29.108
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1340-C.

Sager Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-94.32%

Related Parts

Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesPN-1340
Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S
Bud IndustriesBT-2740
Bud Industries BT-2740 Enclosure, Clear Plastic, Blue, 9.5x6.3x3.5 in, BT Series
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries PN-1340-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
BUD NEMA Polycarbonate 9.17 x 6.02 x 3.26 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 240mm; External Width - Metric: 160mm; External Depth - Metric: 90mm; I 99B1495
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:240Mm; Anchura Externa - Métrico:160Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1340-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1340C