Bud Industries BT-2740

Bud Industries BT-2740 Enclosure, Clear Plastic, Blue, 9.5x6.3x3.5 in, BT Series
$ 29.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BT-2740.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-6.82%

Related Parts

Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesBT-2734
Enclosure 7.87 in. H x 4.72 in. W x 2.95 in. D Non-Metallic Transparent Blue NEMA 4X
Bud IndustriesBT-2727
NEMA Enclosure ABS Plastic NBF-32006, NEMA Enclosure ABS Plastic (7.9 X 3.9 X 2.8 In)
Hammond1554V2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 9.4 x 6.3 x 3.5 Inch
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C
HammondRP1465C
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465C

Descriptions

Descriptions of Bud Industries BT-2740 provided by its distributors.

Bud Industries BT-2740 Enclosure, Clear Plastic, Blue, 9.5x6.3x3.5 in, BT Series
ENCLOSURE, POLYCARBONATE, TRANSPARENT BLUE, UL94-V2,9.45 X 6.30 X 3.54,BT SERIES
Fiberglass box with stainless steel latch PTQ-11055, PC+10% Fiberglass Box with Stainless Steel Latch (8.3 X 8.3 X 5.1 In)
ENCLOSURE, PCB BOX, POLYCARBON, BLUE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 8.992mm; External Width - Metric: 159.995mm; External Depth - Metric: 240mm; IP Rating: IP65; Bod
Enclosure, Pcb Box, Polycarbonate, Blue; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:240Mm; Anchura Externa - Métrico:160Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip65 |Bud Industries BT-2740

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2740