Bud Industries PN-1340

Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S
$ 27.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1340.

Sager Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-69.31%

Related Parts

Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Bud IndustriesPN-1335-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.43 x 7.28 x 3.74 in.

Descriptions

Descriptions of Bud Industries PN-1340 provided by its distributors.

Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S
BUD NEMA Polycarbonate 9.17 x 6.02 x 3.26 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:240mm; External Width - Metric:160mm; External Depth - Metric:90mm; IP Rating:IP66; Body
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:240Mm; Anchura Externa - Métrico:160Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1340

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1340