What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1335-DG

Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series
$ 24.365
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1335-DG.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-29.58%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1335-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 10.43 X 7.28 X 3.74IN, PN SERIES
Bud IndustriesPN-1329
Die Cast Aluminum Enclosure IPS-3907, Die Cast Aluminum Enclosure (7.6 X 3.8 X 2.6 In)
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid

Descriptions

Descriptions of Bud Industries PN-1335-DG provided by its distributors.

Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series
BUD NEMA Polycarbonate 10.17 x 7.02 x 3.49 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type:Junction Box; Enclosure Material:ABS; External Height - Metric:264.9mm; External Width - Metric:185mm; External Depth - Metric:95mm; IP Rating:IP65; Body Color:Gray
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:265Mm; Anchura Externa - Métrico:185Mm; Profundidad Externa - Métrico:95Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1335-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1335-DG.
  • PN-1335DG
  • PN1335DG
  • PN1335DG.