Bud Industries PN-1330

Enclosure, Polycarbonate, UL94HB, 2.05 X 1.97 X 1.38IN, NEMA14, Pn Series
$ 5.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1330.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-22.82%

Related Parts

Bud IndustriesPN-1330-DG
IP65 NEMA 4X Box Dark Gray PN-1330-DG, IP65 NEMA 4X Box Dark Gray (2.1 X 2 X 1.4 In)
Bud IndustriesPN-1330-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.05 X 1.97 X 1.38IN, PN SERIES
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
Hammond1594AWGY
Enclosure - Plastic ABS Plastic Light Gray 2.2 x 2.2 x 1.1 Inch IP65

Descriptions

Descriptions of Bud Industries PN-1330 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 2.05 X 1.97 X 1.38IN, NEMA14, PN SERIES
BUD NEMA Polycarbonate 1.82 x 1.74 x 1.19 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 52.1mm; External Width - Metric: 50mm; External Depth - Metric: 35mm; I 52F6534
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:52Mm; Anchura Externa - Métrico:50Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1330

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1330