Hammond 1594AWGY

ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP65, 1594AWGY
$ 7.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594AWGY.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.57%

Supply Chain

Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Hammond1594AGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594AGY
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
Bud IndustriesPN-1320-MB
2.52 x 2.28 x 1.38 Light Gray Polycarbonate Enclosure With Mounting Brackets
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Hammond 1594AWGY provided by its distributors.

ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP65, 1594AWGY
Hammond 1594AWGY Heavy Duty FRABS Enclosure Watertight 56 x 56 x 40mm Grey
enclosure - plastic WATERTIGHT ABS PCMNT BOX AND L (2.2 x 2.2 x 1.1) Hammond PN 1594AWGY : UPC [623980564180] Color: Light Gray
ENCLOSURE, WATERTIGHT, H/DUTY; Enclosure Material:ABS; Body Colour:Grey; External Height - Metric:40mm; External Width - Metric:56mm; External Depth - Metric:56mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011); IP / NEMA Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594AWGY.