Hammond RP1025

Enclosure, Box-lid, Desktop, Abs, UL94HB, Gray, 2.56X2.36X1.57 in, IP65, Rp Series
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1025.

SOS electronic

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+77.52%

Supply Chain

Introduction Date2025-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRL6115
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Bud IndustriesPN-1330-DG
IP65 NEMA 4X Box Dark Gray PN-1330-DG, IP65 NEMA 4X Box Dark Gray (2.1 X 2 X 1.4 In)
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
HammondRL6105-F
Enclosure Plastic 3.15 x 2.36 x 1.18 Inch Light Gray with Wall Mounting Flanges

Descriptions

Descriptions of Hammond RP1025 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
enclosure - plastic ABS WATERTIGHT (2.56 x 2.36 x 1.57) Hammond PN RP1025 : UPC [623980178134] Color: Light Gray
Plastic Watertight Enclosures 2.56x2.36x1.57 Inch
BOX ABS GRAY 2.577"L X 2.380"W
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 60 / External Depth mm = 65 / External Height mm = 40 / Internal Width mm = 54.98 / Internal Depth mm = 59.98 / Internal Height mm = 35 / Series = RP / Weight g = 60

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM