Bud Industries PN-1330-DG

Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
$ 4.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1330-DG.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.09%

Related Parts

Bud IndustriesPN-1330
Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1330-C
Enclosure 2.04 in. H x 1.96 in. W x 1.04 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
HammondRP1025C
ABS enclosure, (L x W x H) 65 x 60 x 40 mm, light gray (RAL 7035), IP65, RP1025C
HammondRP1025
ABS enclosure, (L x W x H) 65 x 60 x 40 mm, light gray (RAL 7035), IP65, RP1025
Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY

Descriptions

Descriptions of Bud Industries PN-1330-DG provided by its distributors.

Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
BUD NEMA Polycarbonate 1.82 x 1.74 x 1.19 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:52Mm; Anchura Externa - Métrico:50Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1330-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1330DG