Bud Industries PN-1320-DG

Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
$ 5.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1320-DG.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.06%

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Bud IndustriesPN-1330-DG
Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1025
ABS enclosure, (L x W x H) 65 x 60 x 40 mm, light gray (RAL 7035), IP65, RP1025
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1555BGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Bud Industries PN-1320-DG provided by its distributors.

Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
BUD NEMA Polycarbonate 2.28 x 2.04 x 1.18 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type:Junction Box; Enclosure Material:ABS; External Height - Metric:65mm; External Width - Metric:58mm; External Depth - Metric:35mm; IP Rating:IP66; Body Color:Gray 95F6
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:65Mm; Anchura Externa - Métrico:58Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1320-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1320-DG.
  • PN1320DG
  • PN1320DG.