Bud Industries NBF-32206

Bud Industries NBF-32206 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 7.9x3.9x2.8 in
$ 24.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32206.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-99.81%

Related Parts

Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesNBF-32106
Enclosure 7.87 in. H x 3.93 in. W x 2.75 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32306
Bud Industries NBF-32306 NEMA Enclosure, Poly PTB Blend, 7.9x3.9x2.8 in, NBF Series NEMA Box
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1555J2GY
PC enclosure, (L x W x H) 160 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555J2GY
Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL

Descriptions

Descriptions of Bud Industries NBF-32206 provided by its distributors.

Bud Industries NBF-32206 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 7.9x3.9x2.8 in
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, CLEAR DOOR,7.87X3.93X2.75
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:70Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:200Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32206
ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, ABS/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS / Polycarbonate; Body Color:Grey; External Height - Imperial:2.75"; External Width - Imperial:3.93"; External Depth - Imperial:7.87"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32206