What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555J2GY

Enclosure, Box/lid, Polycarbonate, Gray, 6.3X3.5X2.4 in, IP66, Styledlid, 1555
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555J2GY.

TME

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+18.35%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1555JGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554J2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 3.5 x 2.4 Inch Clear
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32204
Enclosure 5.90 in. H x 3.93 in. W x 2.75 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X

Descriptions

Descriptions of Hammond 1555J2GY provided by its distributors.

ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 6.3X3.5X2.4 IN, IP66, STYLEDLID, 1555
RAL7035 grey watertight plastic enclosure 160X90X60MM P/C NEMA ENCL. (6.3 x 3.5 x 2.4) Hammond PN 1555J2GY : UPC [623980842707] Color: Light Gray
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 160mm; External Width - Metric: 90mm; External Depth - Metric: 60mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555J2GY.
  • 1555J2GY..