Bud Industries IP-6136

Plastic Instrument Case IP-6138, Plastic Instrument Case (4.1 X 10.2 X 7.1 In)
$ 28.399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IP-6136.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.43%

Related Parts

Bud IndustriesPC-11482-LG
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11482-LGA
BUD Plasticase Style D Plastic Case Gray (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-LGA
Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A
Hammond1598DGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DGY
Hammond1598DSGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DSGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, black (RAL 9005), IP54, 1598DSGYPBK

Descriptions

Descriptions of Bud Industries IP-6136 provided by its distributors.

Plastic Instrument Case IP-6138, Plastic Instrument Case (4.1 X 10.2 X 7.1 In)
Bud Industries IP-6136 Instrument Case, Plastic, 2.6x10.2x7.1 in, IP Series
PLASTIC INSTRUMENT CASE, DESKTOP, UL94HB, GRAY, 10.24 X 2.56 X 2.241, PIC SERIES
Enclosures, Boxes, & Cases 7.08 x 10.20 x 2.56 INSTRUMENT CASE
Access Instrument Case Ul94-Hb 65.024 X 260.096 X 179.705
ER - Case, Insturment; High-Im
RS APAC
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:65Mm; Anchura Externa - Métrico:259Mm; Profundidad Externa - Métrico:180Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries IP-6136

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP6136