Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11482-LG

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 10X2.36X0.07 in, Plasticase Style D
$ 18.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11482-LG.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-10.93%

Related Parts

Bud IndustriesPC-11482
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11471
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X3.15IN, PLASTICASESTYLE E
Bud IndustriesPS-11502-G
Bud Industries PS-11502-G Plastibox Style E Electronic Enclosure, Gray, 2.2x5.3x7.4 in
Hammond1598DGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DGY
Hammond1598DSGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DSGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, black (RAL 9005), IP54, 1598DSGYPBK

Descriptions

Descriptions of Bud Industries PC-11482-LG provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Enclosure 10.24 in. H x 7.07 in. W x 2.56 in. D Non-Metallic Light Gray ABS
Plasticase Style D Plastic Case PC-11482-LG, Plasticase Style D Plastic Case (2.6 X 10.2 X 7.1 In)
Enclosures, Boxes, & Cases PLASTICAS"D"ABS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11482LG