Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598DSGY

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 7.09X8.11X2.52IN, IP54, 1598 Series
$ 11.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598DSGY.

Master Electronics

Datasheet1 page16 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.15%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
Hammond1598DGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X8.11X2.52 IN, IP54,1598 SERIES
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Bud IndustriesPC-11465
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPS-11502-G
Bud Industries PS-11502-G Plastibox Style E Electronic Enclosure, Gray, 2.2x5.3x7.4 in
Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A

Descriptions

Descriptions of Hammond 1598DSGY provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
enclosure - plastic PLASTIC CLAM SHELL BOX (7.09 x 8.11 x 2.52) Hammond PN 1598DSGY : UPC [623980795850] Color: Light Gray
ENCLOSURE, ABS, 1598; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 64mm; External Width - Metric: 206mm; External Depth - Metric: 180mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598DSGY..