Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598DGY

Enclosure, Clamshell, Desktop, Abs, UL94V0, Gray, 7.09X8.11X2.52 in, IP54, 1598 Series
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598DGY.

TME

Datasheet1 page16 years ago

Master Electronics

element14 APAC

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-1.31%

Supply Chain

Introduction Date2025-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
Hammond1598DSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
Hammond1591XXFGY
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, light gray (RAL 7035), IP54, 1591XXFGY
Bud IndustriesPC-11482
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
Bud IndustriesPIP-11772-C
Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series

Descriptions

Descriptions of Hammond 1598DGY provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X8.11X2.52 IN, IP54,1598 SERIES
enclosure - plastic PLSTC INSTR CASE (7.09 x 8.11 x 2.52) Hammond PN 1598DGY : UPC [623980794716] Color: Light Gray
Light Gray Acrylonitrile Butadiene Styrene Instrument Enclosure
Instrument Enclosures PLSTC INSTR CASE
ER - Case, Plastic; Flame Reta
BOX PLASTIC GRAY 8.08"L X 7.08"W
CASE, 64X206X180 GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 64mm; External Width - Metric: 206mm; External Depth - Metric: 180mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598DGY.