Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11482-LGA

BUD Plasticase Style D Plastic Case Gray (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-LGA
$ 26.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11482-LGA.

Master Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-4.35%

Related Parts

Bud IndustriesPC-11482
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesIP-6136
Plastic Instrument Case IP-6138, Plastic Instrument Case (4.1 X 10.2 X 7.1 In)
Bud IndustriesIP-6137
Enclosure Plast, Instrument, Abs, 85.1Mm; |Bud Industries IP-6137
Hammond1598DGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X8.11X2.52 IN, IP54,1598 SERIES
Hammond1598DSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X8.11X2.52IN, IP54,1598 SERIES

Descriptions

Descriptions of Bud Industries PC-11482-LGA provided by its distributors.

BUD Plasticase Style D Plastic Case Gray (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-LGA
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Aluminum Chassis AC-1416, Aluminum Chassis (2 X 7 X 17 In)
Plastic Boxes PLASTICAS D ABS/ALUM

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11482LGA