Bud Industries HWB-1792

Bracket, 7 in., 16 Ga., Steel, 19.23 in., 1/4 in. - 20, 0.281 in.
$ 58.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HWB-1792.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHWB-1790
ValuLine Chassis Enclosure HC-14097, ValuLine Chassis Enclosure (1.8 X 17 X 8 In)
Hammond1451-30BK3
Perforated Steel Chassis Cover: Satin Black 17 x 10 x 5.2 Inch Black
Hammond1451-26BK3
Perforated Steel Chassis Cover: Satin Black 16 x 8 x 5.2 Inch Black
Hammond 4U FLAT STEEL RACK PANEL Part Number PBPS19007BK2 [UPC 62398060930 ]
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord

Descriptions

Descriptions of Bud Industries HWB-1792 provided by its distributors.

BRACKET, 7 IN., 16 GA., STEEL, 19.23 IN., 1/4 IN. - 20, 0.281 IN.
BUD HINGED WALL MOUNT BRACKET Item Number : HWB-1792
Accessories for All Racks 5 x 7 Bracket
Hinged Patch Panel Brackets HWB-1792
Enclosure Material:Steel; External Height - Metric:177.8Mm; External Width - Metric:488.4Mm; For Use With:19" Racks; External Height - Imperial:7"; External Width - Imperial:19.2"; Product Range:- Rohs Compliant: Yes |Bud Industries HWB-1792

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWB1792