Bud Industries HWB-1790

ValuLine Chassis Enclosure HC-14097, ValuLine Chassis Enclosure (1.8 X 17 X 8 In)
$ 57.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HWB-1790.

Electro Sonic

Datasheet1 page25 years ago
Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
Bud IndustriesHWB-1792
BRACKET, 7 IN., 16 GA., STEEL, 19.23 IN., 1/4 IN. - 20, 0.281 IN.
Hammond 4U FLAT STEEL RACK PANEL Part Number PBPS19007BK2 [UPC 62398060930 ]
Hammond1441-24BK3
Steel enclosure, (L x W x H) 305 x 203 x 76 mm, black (RAL 9005), 1441-24BK3
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]

Descriptions

Descriptions of Bud Industries HWB-1790 provided by its distributors.

ValuLine Chassis Enclosure HC-14097, ValuLine Chassis Enclosure (1.8 X 17 X 8 In)
BRACKET, 3.5 IN., 16 GA., STEEL, 19.23 IN., 1/4 IN. - 20, 0.281 IN.
BUD HINGED WALL MOUNT BRACKET Item Number : HWB-1790
Accessories for All Racks 5 x 3.5 Bracket
Hinged Wall Mount Bracket, Black Color
HWB Series 3.50" Hinged Panel Bracket
Hinged Patch Panel Brackets HWB-1790
Enclosure Material:Steel; External Height - Metric:88.9Mm; External Width - Metric:488.4Mm; For Use With:Cabinets And Racks; External Height - Imperial:3.5"; External Width - Imperial:19.2"; Product Range:- Rohs Compliant: Yes |Bud Industries HWB-1790

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWB-1790.
  • HWB1790