Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11230-B

Bracket, Mounting; Steel; Flat Black Smooth Or Sand Textured Finish; 19 in.
$ 20.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11230-B.

Master Electronics

Datasheet1 page26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond 4U FLAT STEEL RACK PANEL Part Number PBPS19007BK2 [UPC 62398060930 ]
Hammond1431-30BK3
HAMMOND 1431-30BK3Enclosure Accessory, Bottom Cover, Steel Chassis 1441 Series
Hammond 6U FLAT STEEL RACK PANEL Part Number PBPS19010BK2 [UPC 62398061010 ]
Bud IndustriesPA-1104-BT
IP68 NEMA 6P Box PN-1335-A, IP68 NEMA 6P Box (10.4 X 7.3 X 3.7 In)
Bud IndustriesPA-1105-BT
NEMA Enclosure with Screw-Down Cover NBD-10462, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)

Descriptions

Descriptions of Bud Industries CS-11230-B provided by its distributors.

BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
BUD SLIMCAB BRKT (PAIR) Item Number : CS-11230-B Sold in Pairs (2)
CS Series 0.50lbs Black Mounting Bracket for Slimcab Cabinet
Racks & Rack Cabinet Accessories Slimcab Brackets Pr.
Small Metal Cabinets Slimcab Brackets Pr.
Heavy-Duty Wall-Mountable Plastic NEMA Box HD-7606, Black Heavy-Duty Wall-Mountable Plastic NEMA Box (5.5 x 3.5 x 2.4)
Slimcab Mounting Brackets - Black
SLIMCAB BRKT (PAIR) BLACK CS-11230-B
BRACKTS FOR SLIMCAB CABINET PAIR

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS11230B