Bud Industries HH-3420-BC

BUD Grabber Style B with Battery Compartment (9.3 X 5.2 X 1.7 In) Item Number : HH-3420-BC
$ 19.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3420-BC.

Master Electronics

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-25.00%

Related Parts

Bud IndustriesHH-3420
Potting Box Style A Plastic Box PB-1575, Potting Box Style A Plastic Box (3 X 2 X 0.9 In)
Bud IndustriesHH-3421-BC
ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.
Bud IndustriesHH-3421
BUD Grabber Style B Plastic Box with LCD Cutout (9.3 X 5.2 X 1.7 In) Item Number : HH-3421
Hammond1599HGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HGY
Hammond1598CGY
ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, light gray (RAL 7035), IP54, 1598CGY
Hammond1599HSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HSGY

Descriptions

Descriptions of Bud Industries HH-3420-BC provided by its distributors.

BUD Grabber Style B with Battery Compartment (9.3 X 5.2 X 1.7 In) Item Number : HH-3420-BC
ENCLOSURE, HIGH-IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN., WALL MOUNT
Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
ENCLOSURE, HAND HELD, PLASTIC, GRAY; Enc
Grabbers Style B Plastic ABS 331 Box Box 1.712 43.48mm
Plastic Boxes 9.33 x 5.16 x 1.71 Hand-Held Style B
BOX ABS GRAY 9.331"L X 5.157"W
Enclosure, Hand Held, Plastic, Gray; Tipo De Envolvente:Handheld; Altura Externa - Métrico:237Mm; Anchura Externa - Métrico:131Mm; Profundidad Externa - Métrico:43Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3420-BC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3420BC