Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599HGY

ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HGY
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HGY.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.92%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1599HTSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X4.33X1.57 IN, 1599 SERIES
Hammond1599HSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HSGY
Hammond1599HSTSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 19 mm, light gray (RAL 7035), IP54, 1599HSTSGY
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesDMB-4774
Bud Industries DMB-4774 DIN Rail Mount Multi-Board, 54-Terminals, 2.3x3.6x6.3 in, DMB Series
Bud IndustriesPI-1909-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.6 X 3.9 X 7.5 In) Item Number : PI-1909-LG

Descriptions

Descriptions of Hammond 1599HGY provided by its distributors.

ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
CASE, ABS, GREY, 45X110X220MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 220mm; External Width - Metric: 110mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -
enclosure - plastic HAND HELD CASE & LID FRABS (8.66 x 4.33 x 1.73) Hammond PN 1599HGY : UPC [623980566788] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 220 / External Depth mm = 110 / External Height mm = 44.85 / Internal Width mm = 213.68 / Internal Depth mm = 103.68 / Internal Height mm = 38.25 / Series = 1599

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM