Bud Industries HH-3421-BC

Enclosure, Hand Held, High Impact Abs, 9.331 in., 5.157 in., 1.712 in.
$ 18.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3421-BC.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHH-3420
Potting Box Style A Plastic Box PB-1575, Potting Box Style A Plastic Box (3 X 2 X 0.9 In)
Bud IndustriesHH-3421
BUD Grabber Style B Plastic Box with LCD Cutout (9.3 X 5.2 X 1.7 In) Item Number : HH-3421
Bud IndustriesHH-3420-BC
BUD Grabber Style B with Battery Compartment (9.3 X 5.2 X 1.7 In) Item Number : HH-3420-BC
Hammond1599HBK
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBK
Hammond1599HGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HGY
Hammond1592ETSDBK
ABS handheld enclosure, (L x W x H) 130 x 234 x 34 mm, black (RAL 9005), IP54, 1592ETSDBK

Descriptions

Descriptions of Bud Industries HH-3421-BC provided by its distributors.

ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.
BUD Grabber Style B Plastic Box with LCD Cutout and Battery Compartment (9.3 X 5.2 X 1.7 In) Item Number : HH-3421-BC
Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
Plastic Boxes 9.33 x 5.16 x 1.71 Hand-Held Style B
Fiberglass Box with Self-Locking Latch PTH-22490, PC+10% Fiberglass Box with Self-Locking Latch (6.7 X 5.5 X 3.7 In)
HANDHELD GRAY - STYLE B UPC666020075758
BOX ABS GRAY 9.331"L X 5.157"W
Enclosure, Hand Held, Plastic, Gray; Tipo De Envolvente:Handheld; Altura Externa - Métrico:237Mm; Anchura Externa - Métrico:131Mm; Profundidad Externa - Métrico:43Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3421-BC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3421BC