Hammond 1599HSGY

Enclosure, Box-lid, Handheld, Polystyrene, Gray, 8.66X4.33X1.73 in, 1599 Series
$ 6.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HSGY.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+25.43%

Supply Chain

Country of OriginUSA
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Hammond1599KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1599KSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesDMB-4774
Bud Industries DMB-4774 DIN Rail Mount Multi-Board, 54-Terminals, 2.3x3.6x6.3 in, DMB Series
Bud IndustriesPI-1909-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.6 X 3.9 X 7.5 In) Item Number : PI-1909-LG

Descriptions

Descriptions of Hammond 1599HSGY provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Economy Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
enclosure - plastic PLASTIC BOX (8.66 x 4.33 x 1.73) Hammond PN 1599HSGY : UPC [623980566795] Color: Light Gray
General Purpose Plastic Enclosures 8.66 X 4.33 X 1.77
BOX PLASTIC GRAY 8.66"L X 4.33"W
BOX PLAS GRAY 8.661"L X 4.331"W
BOX, ABS, GREY, 45X110X220MM; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric: 220mm; External Width - Metric: 110mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599HSGY.