Bud Industries H-9176-B

Equipment Handle; Fixing Centers: 3.25"; Handle Material: Aluminum; |Bud Industries H-9176-B
$ 10.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9176-B.

Future Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesH-9177-B
HANDLE, CLEAR ANODIZED ALUMINUM, BLACK, 4.375 IN., 1 IN., 5 IN., #8-32, 3/8 IN.
Hammond1427C4
Handle Black Anodized Aluminum 5" Long .984" Height
Hammond1411FBPBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,6X5X4 IN.
Hammond1455L1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X1.2 IN,1455SERIES
Bud IndustriesEXT-9168
Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series

Descriptions

Descriptions of Bud Industries H-9176-B provided by its distributors.

Equipment Handle; Fixing Centers:3.25"; Handle Material:Aluminum; |Bud Industries H-9176-B
HANDLE, CLEAR ANODIZED ALUMINUM, BLACK, 3.25 IN., 1 IN., 5 IN., #8-32, 0.37 IN.
BUD 3 1/4"" MTG CTR ANOD-ALUM HNDLE Item Number : H-9176-B
Accessories for All Racks HANDLE 3.25
12.7cm Chrome Plated Aluminum Handle
EQUIPMENT HANDLE; Fixing Centers: 3.25";; EQUIPMENT HANDLE; Fixing Centers: 3.25"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Product Range: -; Body Material: Die-Cast Aluminum

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H9176B