Hammond 1427C4

Handle Black Anodized Aluminum 5" Long .984" Height
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427C4.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+192%

Supply Chain

Introduction Date2017-05-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Hammond1598ABK
ABS device enclosure, (L x W x H) 201 x 135 x 51 mm, black (RAL 9005), IP54, 1598ABK
Hammond1598BBK
Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 5.28x5.31x1.96 In; IP54; 1598 Series
Bud IndustriesH-9176-B
Equipment Handle; Fixing Centers:3.25"; Handle Material:Aluminum; |Bud Industries H-9176-B
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B

Descriptions

Descriptions of Hammond 1427C4 provided by its distributors.

Handle Black Anodized Aluminum 5" Long .984" Height
HANDLE; Fixing Centres:111.8mm; Handle Material:Aluminium; Thread Size - Imperial:8-32; SVHC:No SVHC (18-Jun-2012); Handle Type:Equipment; Height:25mm
HANDLE, OVAL, ALUM, ENCLOSURE; Fixing Centres: 4.4"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Product Range: 1427 Series; SVHC: No SVHC (15-Jan-2019)
Enclosure Handle; Fixing Centers:4.4"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Altura:1"; Longitud:5"; Material:Anodized Aluminum |Hammond 1427C4

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427C4..