Bud Industries EXN-23357-BK

Bud Industries EXN-23357-BK Extruded Enclosure, Aluminum, Black, 2x4.5x4.7 in, EXN Series
$ 27.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23357-BK.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEXN-23356-BKP
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 2.72D, EXN SERIES
Bud IndustriesEXN-23356-BK
Bud Industries EXN-23356-BK Extruded Enclosure, Aluminum, Black, 2x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23356-BL
Bud Industries EXN-23356-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x2.7 in, EXN Series
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550Z113BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X3.56X1.98 IN, NEMA 13,1550Z
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries EXN-23357-BK provided by its distributors.

Bud Industries EXN-23357-BK Extruded Enclosure, Aluminum, Black, 2x4.5x4.7 in, EXN Series
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:51.6mm; External Width - Metric:119mm; External Depth - Metric:115.1mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23357BK