Bud Industries EXN-23356-BL

Bud Industries EXN-23356-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x2.7 in, EXN Series
$ 21.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23356-BL.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEXN-23358-BKP
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 6.65D, EXN SERIES
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23357-SV
Bud Industries EXN-23357-SV Extruded Enclosure, Aluminum, Silver, 2x4.5x4.7 in, EXN Series
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550WEBK
Watertight Die Cast Enclosure 1550 171x121x55.1mm Die-Cast Aluminium Black IP66

Descriptions

Descriptions of Bud Industries EXN-23356-BL provided by its distributors.

Bud Industries EXN-23356-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x2.7 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Blue (2 X 4.5 X 2.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLUE/BLACK, 4.53LX2.03WX2.72D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:51.6mm; External Width - Metric:69mm; External Depth - Metric:115.1mm; IP Rating:IP66; Body Color:Black, Blue RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23356BL