Bud Industries DMX-4780-G

Enclosure; Extruded Aluminum Din Rail Box Include Plastic Panels And Gasket
$ 15.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMX-4780-G.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
-14.29%

Related Parts

Hammond1591UGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
Hammond1591TGY
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, light gray (RAL 7035), IP54, 1591TGY
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPN-1328-MB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1328-DGMB
Enclosure, Wall Mount,abs, Dark Gray; Enclosure Type:Multipurpose; |Bud Industries PN-1328-DGMB
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Bud Industries DMX-4780-G provided by its distributors.

ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3801-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (3.8 X 3.8 X 1.8 In)
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:92.2Mm; External Width - Metric:113.3Mm; External Depth - Metric:57.7Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries DMX-4780-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMX4780G