Bud Industries CUR-3281-MB

Enclosure, Abs Plastic, UL94-5VA, 4.60X3.10X1.87, Recessed, Textured Blk, mb, Utilibox
$ 9.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CUR-3281-MB.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet1 page19 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.12%

Related Parts

Bud IndustriesCU-3281
TBG-32610-B, Tablet Enclosure for 4.3-Inch Display with Gasket Black (4 X 5.5 X 1.2 In)
Bud IndustriesCU-3281-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 3.1 X 1.87IN, STYLE A SERIES
Bud IndustriesCUR-3281
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, UTILIBOX A
Hammond1594CBK
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, black (RAL 9005), IP54, 1594CBK
Hammond1594DBK
ABS enclosure, (L x W x H) 132 x 66 x 43 mm, black (RAL 9005), IP54, 1594DBK
Hammond1594DWBK
ABS enclosure, (L x W x H) 131 x 66 x 55 mm, black (RAL 9005), IP65, 1594DWBK

Descriptions

Descriptions of Bud Industries CUR-3281-MB provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
BUD Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (4.6 X 3.1 X 1.9 In) Item Number : CUR-3281-MB
Fiberglass Box with Stainless Steel Latch PTQ-11038-C, PC+10% Fiberglass Box with Stainless Steel Latch (3.9 X 5.9 X 3.4 In)
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:47Mm; Anchura Externa - Métrico:79Mm; Profundidad Externa - Métrico:117Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CUR-3281-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUR3281MB