Hammond 1594DWBK

Hammond 1594DWBK Heavy Duty FRABS Enclosure Watertight 131 x 66 x 55mm Black
$ 11.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594DWBK.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

DigiKey

Newark

Inventory History

3 month trend:
-25.14%

Supply Chain

Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594DBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,5.2X2.6X2.17 IN, IP54,1594 SERIES
Hammond1594DSBK
Hammond 1594DSBK Heavy Duty GPABS Enclosure 131 x 66 x 55mm Black
Hammond1594RDBK
Enclosure Plastic 5.2 x 2.6 x 1.7 Inch Black Thick Wall with EMI/RFI Shielding Copper Conductive Coating
Bud IndustriesCUR-3281-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
Bud IndustriesCU-3281-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 3.1 X 1.87IN, STYLE A SERIES

Descriptions

Descriptions of Hammond 1594DWBK provided by its distributors.

Hammond 1594DWBK Heavy Duty FRABS Enclosure Watertight 131 x 66 x 55mm Black
enclosure - plastic WATERTIGHT ABS PCMNT BOX AND L (5.2 x 2.6 x 1.7) Hammond PN 1594DWBK : UPC [623980564319] Color: Black
BOX, ABS, IP65, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 131mm; External Width - Metric: 66mm; External Depth - Metric: 55mm; IP Rating: IP65; Body Colour: Black; NEMA Rating: -; Exte

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM