Bud Industries CU-3281

TBG-32610-B, Tablet Enclosure for 4.3-Inch Display with Gasket Black (4 X 5.5 X 1.2 In)
$ 6.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3281.

Master Electronics

Datasheet1 page16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-68.96%

Related Parts

Bud IndustriesCU-3281-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 3.1 X 1.87IN, STYLE A SERIES
Bud IndustriesCUR-3281
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, UTILIBOX A
Bud IndustriesCUR-3281-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
Hammond1594CSBK
Hammond 1594CSBK Heavy Duty GPABS Enclosure 105 x 66 x 45mm Black
Hammond1594CBK
Hammond Manufacturing 1594CBK Plastic Enclosure 4.1 x 2.6 x 1.3 Inch Black Flame-Retardant ABS
Hammond1594DBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,5.2X2.6X2.17 IN, IP54,1594 SERIES

Descriptions

Descriptions of Bud Industries CU-3281 provided by its distributors.

TBG-32610-B, Tablet Enclosure for 4.3-Inch Display with Gasket Black (4 X 5.5 X 1.2 In)
Enclosure; Box-Lid; Desktop; ABS; UL945VA; Black; 4.6x3.1x1.87 In; Utilibox Style A
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 47.5mm; External Width - Metric: 79mm; External Depth - Metric: 117mm; IP Rating: -; Body Co

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3281.
  • CU3281