Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3281-MB

Utilibox Flanged Enclosure, Panel Mount, Abs, 4.6 X 3.1 X 1.87IN, Style A Series
$ 8.622
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3281-MB.

Newark

Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-24.71%

Related Parts

Bud IndustriesCU-3281
TBG-32610-B, Tablet Enclosure for 4.3-Inch Display with Gasket Black (4 X 5.5 X 1.2 In)
Bud IndustriesCUR-3281
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, UTILIBOX A
Bud IndustriesCUR-3281-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
Hammond1594CSBK
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, black (RAL 9005), IP54, 1594CSBK
Hammond1594DSBK
HAMMOND 1594DSBK Enclosure, Heavy Duty, Thick Wall, UL94V-0, Multipurpose, 55 mm, 66 mm, 131 mm
Hammond1594CBK
Hammond Manufacturing 1594CBK Plastic Enclosure 4.1 x 2.6 x 1.3 Inch Black Flame-Retardant ABS

Descriptions

Descriptions of Bud Industries CU-3281-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 3.1 X 1.87IN, STYLE A SERIES
Plastic Enclosure 4.60 in. H x 3.10 in. W x 1.87 in. D ABS Plastic Black
Fiberglass box with stainless steel latch PTQ-11038, PC+10% Fiberglass Box with Stainless Steel Latch (3.9 X 5.9 X 3.4 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 47.5mm; External Width - Metric: 79mm; External Depth - Metric: 117mm; IP Rating: -; Body Co

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3281-MB.
  • CU3281MB