Hammond 1455K1202BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 4.72X3.07X1.69 in, 1455 Series
$ 14.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455K1202BK.

Burklin Elektronik

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-37.67%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Aluminum Enclosure (L x W x H) 120 x 78 x 43 mm black (RAL 9005) IP54 1455K1201BK
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X3.07X1.69 IN,1455 SERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1455K1202BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X3.07X1.69 IN,1455 SERIES
Hammond 1455K1202BK Extruded Aluminium Enclosure 122 x 78 x 43mm Black
black extruded aluminum enclosure w/ plastic end panels 120 X 78 X 43MM EXTRUDED ENCL (4.72 x 3.07 x 1.69) Hammond PN 1455K1202BK : UPC [623980238296] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 43mm; External Width - Metric: 78mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455K1202BK.