Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590N1BK

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP54, 1590N1BK
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590N1BK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WN1BK
Enclosure Watertight Diecast 4.77 x 2.58 x 1.57 Inch Black No Mounting Flanges
Hammond1590NBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 36 mm, black (RAL 9005), IP54, 1590NBK
Hammond1590N1FLBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP54, 1590N1FLBK
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-GD
Bud Industries EXN-23351-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1590N1BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP54, 1590N1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.764X2.579X1.567 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 121.2x65.5x39.8mm Die-Cast Aluminium Black IP54
BOX, DIECAST, BLACK, 121X66X39MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 121.1mm; External Width - Metric: 66mm; External Depth - Metric: 39.3mm; IP Rating: IP54; Body Colour: Bl

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM