Bud Industries CU-1474

Utilibox Clamshell Enclosure, Desktop, 4 X 2.253 X 1.49IN, Style H Series
$ 5.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1474.

Master Electronics

Datasheet1 page16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-1474-MB
Plastic Enclosure 4.10 in. H x 2.25 in. W x 1.49 in. D ABS Plastic Textured Black
Bud IndustriesCU-1470-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-1470
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES

Descriptions

Descriptions of Bud Industries CU-1474 provided by its distributors.

UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4 X 2.253 X 1.49IN, STYLE H SERIES
Plastibox Style H Plastic Electronic Enclosure PT-11657, Plastibox Style H Plastic Electronic Enclosure (5.6 X 3.3 X 1.4 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 38mm; External Width - Metric: 104mm; External Depth - Metric: 57mm; IP Rating: -; Body Color: Black; NEMA Rating: -
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:104Mm; Profundidad Externa - Métrico:57Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1474

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1474.
  • CU1474