Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591BBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 4.4X2.4X1.26 in, IP54, 1591 Series
$ 4.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BBK.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+6.87%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Hammond1591BSFLBK
Hammond 1591BSFLBK Multipurpose GPABS Enclosure Flanged Lid 112 x 62 x 31 Black
Hammond1591BFLBK
Enclosure; Flanged Lid; Panel Mount; ABS; UL94V0; Black; 4.41x2.44x1.06 In; 1591 Series
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Bud IndustriesCU-1473-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 4.05 X 3.86 X 1.8IN, STYLE H SERIES

Descriptions

Descriptions of Hammond 1591BBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
BOX, ABS, BLACK, 112X62X31MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 112mm; External Width - Metric: 62mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Black; NEMA Ratin
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 62 / External Depth mm = 112 / External Height mm = 30.8 / Internal Width mm = 55.78 / Internal Depth mm = 105.78 / Internal Height mm = 26.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591BBK.