Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1470-MB

Utilibox Flanged Enclosure, Panel Mount, 3.07 X 2.86 X 2.1IN, Style H Series

$ 4.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470-MB.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-1470
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-790-MB
Plasticase Style I Plastic Case PC-11475, Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591XXLBK
Hammond Flammability ABS Enclosure, Ext Dim 87 × 57 × 36mm, 1591 Series, IP54, Black

Descriptions

Descriptions of Bud Industries CU-1470-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Utilibox Style H Plastic Utility Box with Mounting Flanges CU-1470-MB, Utilibox Style H Plastic Utility Box with Mounting Flanges (3.1 X 2.1 X 1.5 In)
CU Series 2.0oz 3.07" X 2.10" X 2.86"X1.86" Plastic Utility Box w/ Mnt. Brackets
Black Acrylonitrile Butadiene Styrene Utility Box / BOX ABS BLACK 3.1"L X 2.1"W
Utilibox Style H Plastic Utility Box wit
Plastic Boxes UTILIBOX-MTG BRKT H

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1470-MB.
  • CU-1470MB
  • CU1470MB