Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1470

Utilibox Clamshell Enclosure, Desktop, 3 X 1.49 X 2.102IN, Style H Series
$ 4.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.76%

Related Parts

Bud IndustriesCU-1470-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-790
Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series
Bud IndustriesCU-790-MB
Plasticase Style I Plastic Case PC-11475, Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591XXLBK
Hammond Flammability ABS Enclosure, Ext Dim 87 × 57 × 36mm, 1591 Series, IP54, Black

Descriptions

Descriptions of Bud Industries CU-1470 provided by its distributors.

UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Utilibox Style H Plastic Utility Box CU-1470, Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 1.5 In)
CU Style H Series 1.5oz 3.07" X 2.10" X 2.86" X 1.86" Plastic Utility Box
ENCLOSURE, UTILITY, PLASTIC, BLACK
Light Gray Polycarbonate Wall Mount Utility Box
Plastic Boxes UTILIBOX STYLE H
BOX ABS BLACK 3.102"L X 2.102"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.49"; External Height - Metric:38mm; External Width - Imperial:2.1"; External Width - Metric:53mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1470.
  • CU1470