Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591CBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 4.7X2.6X1.56 in, IP54, 1591 Series
$ 5.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CBK.

Master Electronics

Datasheet1 page16 years ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago

Newark

Electro Sonic

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+63.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Hammond1591CFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591CSBK
ABS Enclosure (L x W x H) 120 x 65 x 40 mm black (RAL 9005) IP54 1591CSBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Serpac221,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 4.1X2.6X1.5 IN, IP40, S SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.10LX2.61WX.1.611H IN;BL | Serpac WM022RI, BK

Descriptions

Descriptions of Hammond 1591CBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
ABS Enclosure (L x W x H) 120 x 65 x 40 mm black (RAL 9005) IP54 1591CBK
BOX, ABS, BLACK, 120X65X40MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 65mm; External Depth - Metric: 40mm; IP Rating: IP54; Body Colour: Black; NEMA Ratin
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 65 / External Depth mm = 120 / External Height mm = 36 / Internal Width mm = 58.53 / Internal Depth mm = 113.53 / Internal Height mm = 35.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CBK.