Bud Industries C-1584

Bud Industries C-1584 Sloping Panel Enclosure, Steel, 6.5x7.1x7.3 in, Sloping Panel Series
$ 61.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-1584.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesC-1585
Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Hammond1415E
Steel enclosure, (L x W x H) 229 x 127 x 152 mm, gray (RAL 7046), IP32, 1415E
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height
Hammond1401AA
Steel enclosure, (L x W x H) 152 x 152 x 127 mm, gray (RAL 7032), IP32, 1401AA
HammondCHKO886
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X6 IN, QUARTER TURN, KNOCKOUTS

Descriptions

Descriptions of Bud Industries C-1584 provided by its distributors.

Bud Industries C-1584 Sloping Panel Enclosure, Steel, 6.5x7.1x7.3 in, Sloping Panel Series
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32218, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (12 X 8 X 6.4 In)
Enclosure, Cabinet, Steel, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:165Mm; Anchura Externa - Métrico:179Mm; Profundidad Externa - Métrico:186Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Not Rated |Bud Industries C-1584
ENCLOSURE, CABINET, STEEL, GRAY; Enclosu; ENCLOSURE, CABINET, STEEL, GRAY; Enclosure Type:Cabinet; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:6.5"; External Width - Imperial:7.062"; External Depth - Imperial:7.312"; Enclosure Type:Chassis

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-1584.
  • C1584