Bud Industries C-1585

Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series
$ 59.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-1585.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Related Parts

Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series
Bud IndustriesC-1584
Bud Industries C-1584 Sloping Panel Enclosure, Steel, 6.5x7.1x7.3 in, Sloping Panel Series
Bud IndustriesN3R-5804
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,8X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES
HammondCHKO886
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X6 IN, QUARTER TURN, KNOCKOUTS
HammondCS886
Enclosure Junction Box Mild Steel 8x6x8 NEMA 1 No Knockouts
HammondCSKO886
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, NEMA 1

Descriptions

Descriptions of Bud Industries C-1585 provided by its distributors.

Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series
Enclosure, Cabinet, Steel, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:165Mm; Anchura Externa - Métrico:230Mm; Profundidad Externa - Métrico:186Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Not Rated |Bud Industries C-1585
ENCLOSURE, CABINET, STEEL, GRAY; Enclosu; ENCLOSURE, CABINET, STEEL, GRAY; Enclosure Type:Cabinet; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:6.5"; External Width - Imperial:9.062"; External Depth - Imperial:7.312"; Enclosure Type:Chassis

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-1585.
  • C1585