Hammond 1415E

Enclosure, Box-lid, Desktop, Steel, Gray, 9X6X5 in, 1415 Series
$ 36.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1415E.

Electro Sonic

Datasheet1 page21 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height
HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
HammondCHKO864
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondC3R864SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray

Descriptions

Descriptions of Hammond 1415E provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 9X6X5 IN, 1415 SERIES
enclosure - ASA 61 grey; steel; utility STEEL UTILITY CASE 9X5X6 (9 x 5 x 6) Hammond PN 1415E : UPC [623980488608] Color: Gray
ENCLOSURE, UTILITY BOX, STEEL, GREY; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 127mm; External Width - Metric: 152mm; External Depth - Metric: 229mm; IP Rating: IP32; Body Colour: Grey; NEMA Ra

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415E.