Bud Industries C-1557

Bud Industries C-1557 Sloping Panel Enclosure, Steel, 14.8x22x16.3 in, Prestige Series
$ 420.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-1557.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesC-1555
Bud Industries C-1555 Sloping Panel Enclosure, Steel, 11.9x22x14.2 in, Prestige Series
Hammond1414PHO6
ENCLOSURE, FLANGED, PANEL, STEEL, 16X14X6 IN, NEMA13, HINGED, 1414 PH SERIES
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 24X24X8
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBF-32026
Bud Industries NBF-32026 NEMA Enclosure, ABS Plastic, 15.8x11.8x6.3 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries C-1557 provided by its distributors.

Bud Industries C-1557 Sloping Panel Enclosure, Steel, 14.8x22x16.3 in, Prestige Series
Sloping 10.5 inch Panel 14.78 inch Height 16.25 inch Depth Prestige Cabinet
CABINET, STEEL, STEEL, METALLIC GRAY, BLACK, 22 IN., 8.25 IN., 1.312 IN., 10-32
Wall Mount Rack with Swing Out Frame SF-2184, Wall Mount Rack with Swing Out Frame (24.3 X 21.3 X 18 In)
Sloping Panel Prestige SteelENCLosure C
Enclosures, Boxes, & Cases 14.78x16.3
Small Metal Cabinets 14.78 x16.3
CABINET STEEL 16.2X22X14.7 GRY
Cabinet, Prestige, 14In, Steel, Gray; Envolvente, Material:Acero; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):-; Altura Externa - Imperial:14.781"; Altura Externa - Métrico:375Mm; Anchura Externa - Imperial:22" |Bud Industries C-1557

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-1557.
  • C1557